This quick disconnect terminal features a steel contact material with nickel plating, designed for discrete wire termination. It supports insulated wire and accepts wire gauges from 5AWG to 17AWG, with a wire/cable diameter of 0.169 inches. The terminal has a mating tab width of 6.35mm and a length of 0.795 inches, with tab dimensions of 0.25-inch width, 0.032-inch thickness, and 0.303-inch length. It is RoHS compliant and ELV compliant, with a non-insulated design and a receptacle termination.
TE Connectivity 2-160304-4 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-160304-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.