
Female receptacle contact for signal and power applications, featuring a straight orientation and free-hanging, cable mount. Designed for discrete wire types with a wire gauge range of 16-20AWG and a maximum insulation diameter of 0.13 inches. Mating tab dimensions are 6.35mm width and 0.032-inch thickness. Constructed with steel contact material and silver plating, it offers nickel plating for enhanced durability. This non-insulated component supports insulated wire and is RoHS and ELV compliant.
TE Connectivity 2-160759-9 technical specifications.
| Contact Material | Steel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 0.88inch |
| Material | Silver |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Mark I |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-160759-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.