
Conn Wire to Board HDR 20 POS 0.8mm Solder RA SMD T/R
TE Connectivity 2-1612555-0 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 1.7 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1612555-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.