The 2-1624094-5 is a ferrite inductor from TE Connectivity with a package case of 1812 and a current rating of 500mA. It has a DC resistance of 400mR and an inductance of 680nH. The inductor is RoHS compliant and has a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 100°C.
TE Connectivity 2-1624094-5 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 680nH |
| Length | 0.177inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 3613C, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1624094-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.