TE Connectivity 2-1624113-4 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Current | 600mA |
| DC Resistance (DCR) | 80mR |
| Depth | 1.73mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1624113-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.