
48-position, 3-row backplane connector with 5.08mm pitch. Features gold-plated bronze contacts with tin-lead plating and 22mm solder tail termination. Insulation material is glass, with a UL94 V-2 flammability rating and operating temperature range of -55°C to 125°C. This through-hole mount connector is RoHS and ELV compliant, supplied in tray packaging.
TE Connectivity 2-164241-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1040 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 22mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-164241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
