32-position, 3-row right-angle backplane connector for signal applications. Features brass contacts with gold plating and a 2.9mm contact post length. Housing is grey polyester with a UL94 V-0 flammability rating. Mounts via through-hole termination with a 5.08mm pitch and 2.54mm row spacing. Operating temperature range is -55°C to 125°C.
TE Connectivity 2-164306-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 2.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 93.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 6.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-164306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
