32-position, right-angle male header for signal applications. Features brass contacts with gold and tin/lead plating, a 2.54mm pitch, and a 5.5A current rating. Through-hole mounting with a 21.8mm height and 6.1mm tail length. Insulation material is polyester, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
TE Connectivity 2-164306-4 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.114inch |
| Current Rating | 5.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 2.8956mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 950 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 6.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-164306-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
