TE Connectivity 2-164540-6 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 17 |
| Type | Housing |
| Gender | RCP |
| Termination Method | Crimp |
| Max Operating Temperature | 65°C |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-164540-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.