TE Connectivity 2-1658018-1 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20 |
| Product Depth (mm) | 7.14 |
| Product Height (mm) | 21.36 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (9.5/1.25)/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1658018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.