40-position, 2-row right-angle shrouded header for board-to-board and mezzanine applications. Features gold-plated copper female socket contacts and IDT termination for 28-30AWG ribbon cable. Operates within a -55°C to 125°C temperature range, with a 2.54mm pitch and 0.1-inch row spacing. Blue housing, free-hanging cable mount, and bulk packaging. RoHS and ELV compliant.
TE Connectivity 2-1658526-0 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 55.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658526-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.