34-position, 2-row right-angle receptacle connector with 2.54mm pitch. Features gold-plated copper female socket contacts for IDT termination of 26-28AWG ribbon cable. Blue thermoplastic housing with UL94 V-0 flammability rating. Free-hanging, cable mount design. RoHS compliant.
TE Connectivity 2-1658527-8 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 47.68mm |
| Material | Thermoplastic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 622 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1658527-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.