32-position, 3-row backplane connector with a 5.08mm pitch and straight, through-hole mounting. Features bronze contacts with gold, tin, and lead plating, and a grey glass-filled housing. Offers mating retention and operates within a -55°C to 125°C temperature range. Compliant with ELV and RoHS standards, with a UL94 V-2 flammability rating.
TE Connectivity 2-166011-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 26.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 26mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-166011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.