TE Connectivity 2-166012-1 technical specifications.
| Termination Type | MAXI TERMI POINT |
| Insulator Material | GLASS FILLED POLYCARBONATE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 166012 |
| Mounting Style | STRAIGHT |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-166012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.