
48-position, 3-row right-angle backplane connector with 2.54mm pitch. Features brass contacts with gold and tin/lead plating, and a 0.76um plating thickness. Housing is grey polyester with UL94 V-0 flammability rating. Designed for solder termination with a 7.4mm tail length and 0.114-inch contact post length. Operating temperature range is -55°C to 125°C. Includes make-first/break-last and mating alignment/retention features.
TE Connectivity 2-166095-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.114inch |
| Depth | 21.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 93.8mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 7.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-166095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.