TE Connectivity 2-1672124-6 technical specifications.
| Actuating System | AC |
| Coil Resistance | 250R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 26A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Loose Piece |
| Throw Configuration | DPST |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1672124-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.