TE Connectivity 2-1674770-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 478 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1674770-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.