Four-position, single-row wire housing with a 2.5mm pitch, designed for straight cable mounting. This connector features female socket contacts with a 2A current rating and a 125V voltage rating. It offers mating alignment, connector lock, and mating retention, operating within a temperature range of -40°C to 105°C. The black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-171822-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171822-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.