5-position, 1-row straight wire housing for 2.5mm pitch applications. Features female socket contacts with a 2A current rating, designed for crimp termination. This cable mount housing offers mating alignment, locking, and retention features, with a black color and UL94 V-0 flammability rating. Compliant with ELV and RoHS standards, it is supplied in a bag of 1000 units.
TE Connectivity 2-171822-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.75mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171822-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.