TE Connectivity 2-171822-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 21.9mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171822-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.