
7-position, 1-row wire-to-board header with a 2.5mm pitch. Features male pin contacts made of brass with copper and tin plating, and a tin mating contact finish. This vertical, through-hole mounted connector has a nylon housing and insulation, both in black. Rated for 250V AC and 350V DC, it is RoHS compliant and UL recognized with a UL94 V-0 flammability rating.
TE Connectivity 2-171825-7 technical specifications.
| Approvals | UL |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171825-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.