8-position, 2.5mm pitch wire-to-board header with male pin contacts. Features brass contacts with copper and tin plating, and a black housing. Designed for vertical PCB mounting with solder termination and through-hole mounting. UL approved and RoHS compliant, with UL94 V-0 flammability rating.
TE Connectivity 2-171825-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Copper, Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 16000 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-171825-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.