
62-position, 3-row wire-to-wire connector housing with right-angle, cable mount orientation. Features a PBT body material, male gender, and accepts 0.063-inch mating tab width. Rated for 25A current and 36V voltage, with a -40°C to 248°C operating temperature range. This grey, polarized, sealable housing includes strain relief and is designed for crimp termination.
TE Connectivity 2-1718324-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 25A |
| Depth | 70.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.803inch |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 113.25mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 2.783inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1718324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
