TE Connectivity's 2-171880-6 is a 6-contact RCP crimp cable mount housing with a terminal pitch of 2.5mm and a maximum current rating of 2A per contact. It is designed for use in applications where a secure and reliable connection is required. The housing is suitable for use in a variety of environments and is compliant with industry standards for cable mount connectors.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |