TE Connectivity 2-172035-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | 172035 |
| Contact Finish Termination | GOLD (15) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-172035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.