TE Connectivity 2-172051-0 technical specifications.
| Approvals | UL |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 6000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTEI (Mass Termination EI) |
| Termination | IDT |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-172051-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.