
Vertical, 20-position, 1-row male pin header for wire-to-board applications. Features a 2.5mm pitch and 3.5A contact current rating. Constructed with brass contacts and tin plating (800nm thickness), offering a 7.5mm mating length. Nylon insulation and a natural housing color. Through-hole mounting with vertical PCB mounting orientation. Rated for 250V AC and 350V DC, with a maximum operating temperature of 95°C.
TE Connectivity 2-172057-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 1.969inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating | Tin |
| Plating Thickness | 800nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTEI (Mass Termination EI) |
| Strain Relief | No (Without) |
| Tail Length | 3.3mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-172057-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.