Conn Housing PL 6 POS 2.5mm Crimp ST Cable Mount Black Bag
TE Connectivity 2-172212-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-172212-6 to view detailed technical specifications.
No datasheet is available for this part.