TE Connectivity 2-172870-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-ULTREX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-172870-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.