26-position, 2-row socket strip connector with 2.54mm pitch. Features gold-plated copper alloy contacts for 1.5A current rating, with a 3A overall current rating. Straight, through-hole mounting with press-fit retention for 1.6mm PCB thickness. Insulated with black PBT material, rated UL94 V-0 flammability. Operating temperature range of -25°C to 85°C.
TE Connectivity 2-173145-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.669inch |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Tail Length | 17mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173145-1 to view detailed technical specifications.
No datasheet is available for this part.