34-position, 2-row straight shrouded header receptacle featuring a 2.54mm pitch. This electronic component utilizes copper alloy contacts with gold and tin plating, rated for 3A current and 1.5A contact current. Designed for through-hole mounting with a press-fit termination, it offers a stack height of 0.748 inches and is UL94 V-0 flammability rated. Operating within a temperature range of -25°C to 85°C, this lead-free, RoHS-compliant component is housed in black, with PCB mount retention and a 1.6mm PCB thickness compatibility.
TE Connectivity 2-173145-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.669inch |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stack Height | 0.748inch |
| Stackable | Yes |
| Tail Length | 17mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173145-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.