26-position, 2-row stacking header receptacle with a 2.54mm pitch. Features female socket contacts made of copper alloy with gold and tin plating, rated for 1.5A per contact and 3A overall current. Housing is black, UL94 V-0 flammability rated, and operates between -25°C and 85°C. Mounts via through-hole termination with a 17mm tail length and 4.7mm contact post length. Designed for 1.6mm PCB thickness and is RoHS and ELV compliant.
TE Connectivity 2-173145-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.7mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.88mm |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 65 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stackable | Yes |
| Tail Length | 17mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173145-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.