
26-position shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of copper alloy with gold plating for mating, a 13.4mm contact post length, and a 3A current rating. Insulation material is PBT with a black housing and insulation color. Mounts via through-hole termination with solder, offering a stack height of 19.5mm. Approvals include UL and CSA, with UL94 V-0 flammability rating.
TE Connectivity 2-173146-8 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 13.4mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU |
| Stack Height | 19.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-173146-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
