TE Connectivity 2-1734073-4 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 200 |
| Contact Gender | FEMALE |
| Manufacturer Series | 1734073 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (2) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-1734073-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.