
22-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector for board-to-flex applications. Features a straight, surface mount, vertical orientation with a ZIF (Zero Insertion Force) actuator. Rated for 1A current and 125V voltage, with gold-plated bronze contacts. Constructed with a black nylon/polyamide housing and actuator, operating within a -4°C to 185°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-1734248-2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 29.4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.