
25-position, 1mm pitch FPC connector for flex-to-board applications. Features straight, surface mount orientation with bottom contact location and gold-plated bronze contacts. Rated for 1A current and 125V DC, operating between -4°C and 185°C. This shrouded, unshielded connector is supplied in tape and reel packaging.
TE Connectivity 2-1734248-5 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 1.276inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
