
1.0mm pitch, 27-position, straight, male flex-to-board header with ZIF (Zero Insertion Force) technology. Features a vertical PCB mounting orientation and surface mount termination. Constructed with gold-plated bronze contacts rated for 1A current and 125V voltage. The black, shrouded housing offers UL94 V-0 flammability rating and operates within a temperature range of -4°C to 185°C.
TE Connectivity 2-1734248-7 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 4.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Black |
| Length | 34.4mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Mount | Surface Mount |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 4.6mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734248-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.