TE Connectivity 2-1734282-4 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HD-20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734282-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.