TE Connectivity 2-1734282-6 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1734282-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.