Dualport D-Subminiature connector featuring two 25-position signal contacts. Constructed with a steel shell and copper alloy contacts plated with gold for reliable signal integrity. Designed for through-hole mounting with a right-angle PCB orientation and a pitch of 2.77mm. Operating temperature range from -55°C to 105°C, with a voltage rating of 250V. Housing is black and UL94 V-0 rated for flammability.
TE Connectivity 2-1734285-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 53.1mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734285-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.