TE Connectivity 2-1734344-2 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-22 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-1734344-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.