Right-angle D-Subminiature receptacle with 15 positions and 3 rows, featuring female signal contacts made of gold-plated bronze with a tin finish. This through-hole mount connector has a 2.29mm pitch, 3.2mm contact post length, and a 2A current rating with a 125V voltage rating. The blue, metal SPCC shell offers a mating connector lock and PCB mount retention, with a dielectric material of Nylon and a flammability rating of UL94 V-0. Operating temperature range is -55°C to 130°C.
TE Connectivity 2-1734344-3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 22mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | SPCC |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1734344-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.