24-position, 2-row shrouded header with a 2mm pitch and 0.079-inch row spacing. Features right-angle, through-hole mounting for PCB integration. Male pin contacts made of brass with gold, tin, and matte plating offer a 1A current rating. Operating temperature range from -40°C to 105°C, with a 250V AC voltage rating and UL94 V-0 flammability.
TE Connectivity 2-1734493-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.16mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU® |
| Shrouded | Yes (With) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734493-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.