26-position, 2-row right-angle header with 2mm pitch and 0.079-inch row spacing. Features male pin contacts made of brass with gold plating, rated for 1A current and 250V AC. Through-hole mount termination with solder connection. Shrouded design with UL94 V-0 flammability rating.
TE Connectivity 2-1734493-6 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | AMPMODU |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1734493-6 to view detailed technical specifications.
No datasheet is available for this part.