20-position, 2-row vertical socket strip with 2mm pitch and 2mm row spacing. Features female socket contacts made of brass with gold, tin, and matte plating, rated for 1A current and 250V voltage. Surface mount termination with SMD/SMT mounting style. Operating temperature range of -40°C to 105°C. Housing color is black, with a stack height of 4.5mm and stackable design. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 2-1734516-0 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.5mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734516-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.