26-contact, female, right-angle two-part board connector, receptacle type. Features 2mm pitch, 4.85mm stack height, and through-hole mounting with solder termination. Contact current rating of 1A, with gold-plated bronze contacts for mating. Operates within a -40°C to 105°C temperature range and has a 200V voltage rating. Constructed with black thermoplastic insulation and housing, meeting UL94 V-0 flammability standards.
TE Connectivity 2-1734531-6 technical specifications.
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.85mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734531-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.