
0.5mm pitch flex-to-board connector, featuring 24 positions and 24 contacts for signal applications. This right-angle, surface-mount receptacle offers a 500mA current rating and 250V voltage rating. Constructed with gold-plated bronze contacts and a thermoplastic actuator, it boasts a compact 5.1mm depth and 2.05mm height. The connector is UL94 V-0 flammability rated, RoHS compliant, and operates within a -40°C to 85°C temperature range.
TE Connectivity 2-1734592-4 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Circuit Application | Signal |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 17.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating | Gold |
| Plating Thickness | 0.025um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734592-4 to view detailed technical specifications.
No datasheet is available for this part.
