Vertical wire-to-board header with 5 positions and 5 male pin contacts. Features a 0.049-inch pitch, 800mA contact current rating, and bronze contacts with nickel, tin, matte plating. Through-hole mount design with a 2.3mm tail length, suitable for 28AWG discrete wire. Operating temperature range of -25°C to 85°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 2-1734598-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.185inch |
| Housing Color | Natural |
| Length | 8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Tail Length | 2.3mm |
| Termination | Through Hole |
| Width | 3.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734598-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.