TE Connectivity 2-1734741-0 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1734741-0 to view detailed technical specifications.
No datasheet is available for this part.