
20-position, 0.5mm pitch flex-to-board header with a straight, vertical surface mount orientation. Features gold-plated bronze contacts rated for 500mA and 50V AC, housed in a black thermoplastic body with a brown thermoplastic actuator. This shrouded, female connector system offers with mating alignment and PCB mount retention, utilizing SMD/SMT termination for flat flex wire/cable types. Operating temperature range is -4°C to 185°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 2-1734742-0 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.1633inch |
| Housing Color | Black |
| Length | 0.6181inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.007um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1734742-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
